
1Kb serial EEPROM memory with MICROWIRE interface, organized as 64 x 16 bits. Features a 200ns access time and operates at a maximum frequency of 2MHz. This through-hole component is housed in a 8-pin PDIP package with tin-matte plating, requiring a 4.5V to 5.5V supply voltage. It supports write protection and is RoHS compliant.
Sign in to ask questions about the Microchip 93C46B/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C46B/P technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 64 |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.28inch |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46B/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
