
The 93C46BT-I/MNY is a 64Kb EEPROM from Microchip, featuring a 64X16 organization and operating at 5V with a maximum frequency of 2MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a supply current of 2mA. It is packaged in a SON/SOLCC8 package and is available in a tape and reel format.
Sign in to ask questions about the Microchip 93C46BT-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C46BT-I/MNY technical specifications.
| Access Time-Max | 250ns |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46BT-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
