
This 1Kb MICROWIRE serial EEPROM features a 64X16 organization and operates at a maximum frequency of 3MHz. It is available in a SOIC package and is lead-free. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and is available in a tape and reel packaging format.
Microchip 93C46BT-I/SNG technical specifications.
| Access Time | 2us |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Organization | 64X16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46BT-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
