
The 93C46BT-I/STG is a 1Kb MICROWIRE EEPROM from Microchip, operating at frequencies up to 3MHz and supply voltages up to 5.5V. It is packaged in a TSSOP8 lead-free package and is RoHS compliant. The device has an access time of 2us and a memory size of 1Kb. It is designed to operate over a temperature range of -40°C to 85°C.
Microchip 93C46BT-I/STG technical specifications.
| Access Time | 2us |
| Package/Case | TSSOP |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46BT-I/STG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
