
This 1Kb MICROWIRE EEPROM features a 64X16 organization and operates at a maximum frequency of 3MHz. It is supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device is packaged in a SOIC package and is available in quantities of 100. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip 93C46BX-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 1Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46BX-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
