
The 93C46C-E/MSG is a 1Kb MICROWIRE EEPROM from Microchip. It operates at frequencies up to 3MHz and is RoHS compliant. The device is packaged in an MSOP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can be supplied with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Sign in to ask questions about the Microchip 93C46C-E/MSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C46C-E/MSG technical specifications.
| Package/Case | MSOP |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46C-E/MSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
