
1Kb MICROWIRE serial EEPROM, featuring a 3-wire interface and 200ns maximum access time. This surface mount device operates from a 4.5V to 5.5V supply, with a nominal 5V, and supports a maximum frequency of 3MHz. The component is housed in a compact MSOP package with tin-matte contact plating, measuring 3mm in length and width, and 0.95mm in height. It offers write protection and a maximum write cycle time of 6ms, operating within a temperature range of -40°C to 85°C.
Microchip 93C46C-I/MS technical specifications.
| Access Time-Max | 200ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C46C-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
