The 93C46C-I/W15K is a 1Kb non-volatile EEPROM memory device from Microchip. It operates at a maximum frequency of 3MHz and has an access time of 200ns. The device is packaged in a DIE format and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 93C46C-I/W15K is designed for use in a variety of applications, including industrial control systems and automotive electronics.
Sign in to ask questions about the Microchip 93C46C-I/W15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C46C-I/W15K technical specifications.
| Access Time-Max | 200ns |
| Package/Case | DIE |
| Density | 1Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93C46C-I/W15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.