This 1Kb non-volatile EEPROM operates at 5V with a maximum frequency of 3MHz. It features a density of 1Kb and is packaged in a DIE format for surface mount applications. The device can withstand temperatures ranging from -40°C to 85°C, making it suitable for a variety of industrial and commercial applications.
Sign in to ask questions about the Microchip 93C46C-I/WF15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C46C-I/WF15K technical specifications.
| Access Time-Max | 200ns |
| Package/Case | DIE |
| Density | 1Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93C46C-I/WF15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.