This 1Kb MICROWIRE EEPROM is packaged in a SOIC package and operates at frequencies up to 3MHz. It is designed to function within a temperature range of -40°C to 85°C and can be supplied with a voltage between 4.5V and 5.5V. The device is lead free and RoHS compliant. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Microchip 93C46CT-I/SNG technical specifications.
| Access Time | 3us |
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.