
2Kb MICROWIRE bus serial EEPROM, organized as 256 x 8 bits, featuring a 3-wire serial interface and a maximum access time of 250ns. Operates with a supply voltage range of 4.5V to 5.5V and a maximum frequency of 2MHz. Encased in a compact MSOP package with tin, matte contact plating, this surface-mount component is RoHS compliant and suitable for operation between -40°C and 85°C. Includes write protection functionality.
Sign in to ask questions about the Microchip 93C56A-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C56A-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56A-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
