The 93C56AT-E/MNY is a 2Kb serial EEPROM with a maximum access time of 250ns and a maximum frequency of 2MHz. It operates at a supply voltage of 5V and has a maximum supply current of 2mA. The device is packaged in a SOT-23 package and is mounted using surface mount techniques. It is rated for operation over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip 93C56AT-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C56AT-E/MNY technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56AT-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.