
2Kb MICROWIRE serial EEPROM with 256 x 8 organization. Features a maximum access time of 250ns and operates at up to 2MHz. This surface mount component is housed in a compact SOT-23 package, measuring 3.1mm in length, 1.8mm in width, and 1.3mm in height. It supports a wide operating supply voltage range of 4.5V to 5.5V and includes write protection functionality.
Sign in to ask questions about the Microchip 93C56AT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C56AT-I/OT technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.3mm |
| Interface | MICROWIRE, Serial |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 2mA |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93C56AT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
