
2Kb MICROWIRE bus serial EEPROM for surface mount applications. Features a 128 x 16 organization with a maximum access time of 250ns and operates at up to 2MHz. This 3-wire serial interface EEPROM is housed in a compact MSOP package with tin-matte contact plating. It offers a wide operating voltage range of 4.5V to 5.5V and includes write protection.
Microchip 93C56B-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 93C56B-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
