
2Kb MICROWIRE bus serial EEPROM, organized as 128 x 16, featuring a 250ns maximum access time and operating at up to 2MHz. This integrated circuit supports MICROWIRE, I2C, and 3-wire serial interfaces, with an operating supply voltage range of 4.5V to 5.5V. Packaged in a RoHS compliant, lead-free PDIP-8 (0.300 inch) for through-hole mounting, it operates from -40°C to 85°C.
Microchip 93C56B-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, I2C, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X16 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 0.28inch |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56B-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
