
2Kb MICROWIRE bus serial EEPROM, organized as 128 x 16, featuring a 250ns maximum access time. This surface mount component operates with a 5V supply voltage, supporting interfaces including MICROWIRE, I2C, and 3-WIRE, with a maximum frequency of 2MHz. Packaged in a 6-pin SOT-23 with tin matte contact plating, it offers write protection and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Microchip 93C56BT-I/OT technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.3mm |
| Interface | MICROWIRE, I2C, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56BT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
