
2Kb MICROWIRE bus serial EEPROM, surface mount, MSOP package. Features 3MHz max frequency, 200ns max access time, and a 4.5V to 5.5V operating supply voltage range. This RoHS compliant integrated circuit offers 2Kb memory density and supports 3-wire serial interface with write protection.
Microchip 93C56C-I/MS technical specifications.
| Access Time-Max | 200ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Height | 0.95mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56C-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
