
2Kb MICROWIRE bus serial EEPROM featuring a 3-wire interface and 200ns maximum access time. This through-hole mounted component operates with a 4.5V to 5.5V supply voltage and a maximum frequency of 3MHz. Housed in a 0.300 inch PDIP-8 package with tin-matte contact plating, it offers a wide operating temperature range from -40°C to 85°C and includes write protection.
Sign in to ask questions about the Microchip 93C56C-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C56C-I/P technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Height | 3.3mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56C-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
