
2Kb MICROWIRE bus serial EEPROM, featuring a 3-wire interface and 200ns maximum access time. This surface mount device operates from a 4.5V to 5.5V supply voltage, with a nominal 5V, and supports a maximum frequency of 3MHz. Housed in a lead-free SOIC package with tin matte contact plating, it offers 6ms maximum write cycle time and write protection capabilities. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Microchip 93C56C-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C56C-I/SN technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 93C56C-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
