This 2Kb MICROWIRE EEPROM operates at a maximum frequency of 3MHz and a maximum supply voltage of 5.5V. It is packaged in a SOIC package and has an operating temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Microchip 93C56C-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C56C-I/SNG technical specifications.
| Access Time | 3us |
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56C-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.