The 93C56C-I/ST is a 2Kb MICROWIRE EEPROM with a maximum access time of 200ns and a maximum frequency of 3MHz. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V with a current of 2mA. The device is available in a TSSOP8 package and is compliant with RoHS regulations. The 93C56C-I/ST is suitable for surface mount applications.
Sign in to ask questions about the Microchip 93C56C-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C56C-I/ST technical specifications.
| Access Time-Max | 200ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C56C-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
