
4Kb MICROWIRE bus serial EEPROM, organized as 512 x 8 bits. Features a 3-wire serial interface with a maximum access time of 250ns and operates at up to 2MHz. This non-volatile memory component is housed in a through-hole PDIP package with tin-matte plating, suitable for operation between -40°C and 85°C. It supports a supply voltage range of 4.5V to 5.5V and includes write protection functionality.
Microchip 93C66A-I/P technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Height | 0.195inch |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66A-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
