
The 93C66AT-I/SN is a 4Kb non-volatile EEPROM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 5V supply voltage with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum frequency of 2MHz and a supply current of 2mA. It is available in a SOIC package and is lead free and RoHS compliant.
Microchip 93C66AT-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | NO |
| RoHS | Compliant |
No datasheet is available for this part.
