
The 93C66B-I/SNG is a 4Kb MICROWIRE EEPROM with a 256x16 organization. It operates at frequencies up to 1MHz and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOIC package and is available in quantities of 100. It is compliant with RoHS regulations and can operate within a temperature range of -40°C to 85°C.
Microchip 93C66B-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 4Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C66B-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
