The 93C76CT-E/SNG is an 8-terminal serial EEPROM memory IC from Microchip, featuring a 512-word code memory and a maximum clock frequency of 3 MHz. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum supply current of 3 microamperes. The device is available in a 3.9 mm x 4.9 mm SOIC-8 package, compliant with RoHS regulations. It has a temperature grade of automotive and a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -40 degrees Celsius.
Microchip 93C76CT-E/SNG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93C76CT-E/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.