
The 93C86BT-E/MS is a 16Kb non-volatile EEPROM from Microchip, packaged in an MSOP-8 plastic package. It operates at a maximum frequency of 3MHz and a supply voltage of 5V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip 93C86BT-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C86BT-E/MS technical specifications.
| Package/Case | MSOP |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX16 |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C86BT-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
