
16Kb MICROWIRE bus serial EEPROM for surface mount applications. Features a 1K x 16 organization with a maximum access time of 100ns and operates at up to 3MHz. This 6-pin SOT-23 package offers a wide operating voltage range of 4.5V to 5.5V and is RoHS compliant. Designed for temperatures from -40°C to 85°C, it includes write protection and is supplied on tape and reel.
Sign in to ask questions about the Microchip 93C86BT-I/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C86BT-I/OT technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 1.3mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Length | 3.1mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 1024 |
| Operating Supply Voltage | 5V |
| Organization | 1KX16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 1.8mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C86BT-I/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
