16Kb serial EEPROM memory IC featuring a 3-wire, SPI interface. Operates with a 4.5V to 5.5V supply voltage range, offering a maximum access time of 100ns and a maximum frequency of 3MHz. This surface mount component is housed in a 2mm x 3mm DFN package with a 0.95mm height and tin-matte contact plating. It supports write protection and is RoHS compliant.
Microchip 93C86CT-I/MC technical specifications.
| Access Time-Max | 100ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Height | 0.95mm |
| Interface | 3-WIRE, SPI, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C86CT-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.