
The 93C86CT-I/STG is a 16Kb MICROWIRE EEPROM from Microchip, packaged in a RoHS compliant TSSOP-8. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device features a 256x8 organization and a maximum frequency of 3MHz.
Sign in to ask questions about the Microchip 93C86CT-I/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93C86CT-I/STG technical specifications.
| Package/Case | TSSOP |
| Interface | MICROWIRE |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93C86CT-I/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
