
1Kb serial EEPROM with MICROWIRE/3-wire interface. Features 400ns maximum access time and operates at up to 2MHz. Housed in a lead-free SOIC package with tin/matte plating, this non-volatile memory component supports supply voltages from 1.8V to 5.5V. Ideal for embedded systems requiring reliable data storage.
Sign in to ask questions about the Microchip 93LC46/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46/SN technical specifications.
| Access Time | 500ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.55mm |
| Interface | MICROWIRE, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.99mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
