
The 93LC46A-I/SNG is a 1Kb MICROWIRE serial EEPROM from Microchip, packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 2MHz. The device is RoHS compliant and lead free. It has a memory size of 1Kb and an organization of 128 x 8. The 93LC46A-I/SNG is available in a package quantity of 100 and is packaged in a rail/tube format.
Microchip 93LC46A-I/SNG technical specifications.
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46A-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
