1Kb MICROWIRE serial EEPROM with 128x8 organization. Features 2µs access time and 2MHz maximum frequency. Operates from 2.5V to 6V supply voltage with 2mA supply current. Packaged in a through-hole PDIP-8, this RoHS compliant memory offers write protection and a 6ms maximum write cycle time.
Sign in to ask questions about the Microchip 93LC46A/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46A/P technical specifications.
| Access Time | 2us |
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46A/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
