
1Kb serial EEPROM memory, organized as 128 x 8 words, featuring MICROWIRE, SPI, and 3-wire serial interfaces. Operates with a 2.5V to 5.5V supply voltage, offering a maximum frequency of 2MHz and a maximum access time of 450ns. This surface-mount device is housed in a lead-free SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.5mm height. It supports write protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 93LC46A/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 450ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.5mm |
| Interface | MICROWIRE, SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 2.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46A/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
