
1Kb serial EEPROM memory, organized as 128x8, featuring a 2-wire Microwire interface with a maximum frequency of 2MHz. This surface mount component is housed in a TSSOP-8 package with tin, matte contact plating. It operates with a supply voltage range of 2.5V to 6V, a nominal 5.5V, and offers a fast 6ms access and write cycle time. RoHS compliant and lead-free, this EEPROM is suitable for applications requiring non-volatile data storage.
Sign in to ask questions about the Microchip 93LC46A/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46A/ST technical specifications.
| Access Time | 6ms |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46A/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
