
The 93LC46AT-E/ST is a 1Kb MICROWIRE EEPROM with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 2mA. The device is packaged in a TSSOP8 package and is RoHS compliant. It features a write protection mechanism and has a memory organization of 128X8.
Sign in to ask questions about the Microchip 93LC46AT-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46AT-E/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46AT-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
