
The 93LC46AT/ST is a 1Kb 2-Wire Serial EEPROM from Microchip with a maximum operating frequency of 2MHz and a maximum supply voltage of 5.5V. It is packaged in a TSSOP package and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The device is RoHS compliant and has a supply current of 2mA. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip 93LC46AT/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46AT/ST technical specifications.
| Access Time | 6ms |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Organization | 128X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46AT/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
