
The 93LC46B-E/MS is a 1Kb EEPROM memory device with a 64X16 organization. It features a MICROWIRE interface and operates over a supply voltage range of 2.5V to 5.5V. The device is packaged in an MSOP package and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 93LC46B-E/MS has a supply current of 2mA and supports write protection.
Sign in to ask questions about the Microchip 93LC46B-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46B-E/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46B-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
