
1Kb MICROWIRE bus serial EEPROM, organized as 64 x 16 bits, offers a 250ns maximum access time and operates at frequencies up to 2MHz. This surface mount device features a SOIC N package with tin-matte contact plating, supporting a supply voltage range of 2.5V to 5.5V. It boasts a maximum operating temperature of 125°C and is RoHS compliant.
Microchip 93LC46B-E/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | NO |
| RoHS | Compliant |
No datasheet is available for this part.
