
1Kb MICROWIRE bus serial EEPROM, organized as 64 x 16 bits, featuring a 250ns maximum access time and operating at up to 2MHz. This non-volatile memory component supports a 3-wire serial interface and is housed in a lead-free, RoHS compliant TSSOP-8 package with tin-matte contact plating. It operates from a 2.5V to 5.5V supply voltage range, with a nominal supply voltage of 5.5V and a maximum supply current of 2mA. The component offers write protection and a maximum write cycle time of 6ms, suitable for surface mounting with dimensions of 3mm length, 4.4mm width, and 1mm height.
Sign in to ask questions about the Microchip 93LC46B-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46B-I/ST technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46B-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
