The 93LC46B-I/STG is a 1Kb MICROWIRE serial EEPROM from Microchip, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.5V and 5.5V. The device has a maximum frequency of 2MHz and a memory organization of 64X16. It is available in quantities of 100 on tape and reel and is RoHS compliant.
Microchip 93LC46B-I/STG technical specifications.
| Package/Case | TSSOP |
| Density | 1Kb |
| Interface | MICROWIRE, Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Organization | 64X16 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.