The 93LC46B-I/WF15K is a 1Kb non-volatile EEPROM with a maximum operating frequency of 2MHz and a memory organization of 64X16. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a wafer format and is suitable for surface mount applications. It is not radiation hardened.
Sign in to ask questions about the Microchip 93LC46B-I/WF15K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46B-I/WF15K technical specifications.
| Access Time-Max | 300ns |
| Package/Case | DIE |
| Density | 1Kb |
| Frequency | 2MHz |
| Interface | Serial |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Organization | 64X16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip 93LC46B-I/WF15K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.