
1Kb serial EEPROM with 64 x 16 organization, featuring a 3-wire Microwire interface and a maximum access time of 250ns. Operates at frequencies up to 2MHz with a supply voltage range of 2.5V to 5.5V. Packaged in a compact DFN-8 surface mount package (2mm x 3mm x 0.95mm) with tin/matte plating. This lead-free, RoHS compliant component offers write protection and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 93LC46BT-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 250ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 0.95mm |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 64 |
| Operating Supply Voltage | 5V |
| Organization | 64X16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46BT-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
