The 93LC46BTI/SNG is an industrial-grade 64-bit EEPROM memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 8-pin R-PDSO-G8 SOP package with a width of 3.91mm and a length of 4.9mm. The device has a nominal supply voltage of 3V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 2.5V. It supports a serial interface with a maximum clock frequency of 2 MHz and has a memory capacity of 64 words.
Microchip 93LC46BTI/SNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 93LC46BTI/SNG to view detailed technical specifications.
No datasheet is available for this part.