
The 93LC46BXT-I/SNG is a 1Kb MICROWIRE EEPROM from Microchip, packaged in a SOIC package, with a memory organization of 64X16. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 5.5V. The device is lead free and RoHS compliant, with a maximum operating frequency of 2MHz.
Microchip 93LC46BXT-I/SNG technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64X16 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46BXT-I/SNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
