
The 93LC46CT-E/SN is a 1Kb MICROWIRE EEPROM from Microchip, operating between 2.5V and 5.5V with a maximum frequency of 2MHz. It features a SOIC package and is lead free. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 2mA.
Sign in to ask questions about the Microchip 93LC46CT-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46CT-E/SN technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46CT-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
