
The 93LC46CX-E/SN is a 1Kb EEPROM from Microchip, operating over a supply voltage range of 2.5V to 5.5V and a temperature range of -40°C to 125°C. It features a SOIC package and is lead free. The device has a maximum access time of 200ns and a maximum frequency of 2MHz. It is suitable for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Microchip 93LC46CX-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC46CX-E/SN technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 3MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC46CX-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
