
The 93LC56/P is a 2Kb non-volatile EEPROM with a maximum operating frequency of 2MHz and a supply voltage range of 2.5V to 5.5V. It is packaged in a PDIP package and is lead free. The device has a maximum supply current of 3mA and a write cycle time of 10ms. It is RoHS compliant and operates over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip 93LC56/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 93LC56/P technical specifications.
| Access Time | 2us |
| Package/Case | PDIP |
| Density | 2Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
