
2Kb serial EEPROM memory IC with MICROWIRE interface. Features 256 x 8 organization, 250ns maximum access time, and operation up to 2MHz. Supplied in a lead-free, RoHS compliant MSOP package with tin-matte contact plating. Operates from 2.5V to 5.5V supply voltage, with a maximum supply current of 2mA. Suitable for surface mount applications, with a write protection feature.
Microchip 93LC56A-I/MS technical specifications.
| Access Time-Max | 250ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 0.85mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip 93LC56A-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
