The 93LC56A-I/PG is a 2Kb MICROWIRE microcontroller from Microchip, packaged in a DIP package. It operates over a temperature range of -40°C to 85°C and can be powered by a supply voltage between 2.5V and 5.5V. The device features a maximum operating frequency of 2MHz and is RoHS compliant.
Microchip 93LC56A-I/PG technical specifications.
| Package/Case | DIP |
| Interface | MICROWIRE |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Organization | 256 x 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
