
2Kb MICROWIRE bus serial EEPROM for surface mount applications. Features a 3-wire serial interface with a maximum access time of 250ns and a maximum operating frequency of 2MHz. Organized as 256 x 8, this non-volatile memory operates from a 2.5V to 5.5V supply. Packaged in a RoHS compliant SOIC-8 package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H).
Microchip 93LC56A-I/SN technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip 93LC56A-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
